Lumberg KBWO10 technical specifications.
| Current Rating | 10A |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg KBWO10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.