12-contact, straight DIN audio/video socket connector for panel mounting. Features a plastic body with nickel-plated brass, copper, and gold contacts, rated for 3A and 60V. Operates within a temperature range of -40°C to 85°C, with IP40 ingress protection. RoHS compliant and approved by VDE and IEC.
Lumberg KFV120 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Plastic |
| Contact Material | Brass, Copper, Gold, CuZn |
| Contact Plating | Gold, Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KFV120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.