
3-contact DIN audio/video socket connector for panel mounting. Features a plastic body with silver plating and brass, gold, or CuZn contacts with silver and gold plating. Rated for 5A and 250V, operating between -40°C and 85°C. Solder termination and IP40 rating. RoHS compliant.
Lumberg KFV30 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Plastic |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KFV30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
