Lumberg KFV50 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFV |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KFV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.