
5-position, 5-pole circular connector with straight orientation and solder termination. Features a metal body and panel/chassis mount for secure installation. Rated for 5A and 250V, with a temperature range of -40°C to 85°C. Contacts are brass, copper, gold, and CuZn with silver and gold plating. Approvals include VDE and IEC, with IP40 rating and RoHS compliance.
Lumberg KFV50/6 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Copper, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KFV50/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
