
6-contact, female DIN audio/video connector for panel mounting. Features a plastic body with silver plating and silver/gold plated brass contacts. Rated for 250V and 5A, with an operating temperature range of -40°C to 85°C. Solder termination and IP40 rating ensure reliable connection. RoHS compliant.
Lumberg KFV60 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Plastic |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFV |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KFV60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
