
Female socket circular connector with 5 contacts, straight orientation, and solder termination. Features a plastic body with silver color and nickel plating, brass contacts with gold plating, and a 5A current rating at 250V. Rated IP40, this panel mount connector operates between -40°C and 85°C and is RoHS compliant. Approvals include VDE and IEC.
Lumberg KGR50/6 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Plastic |
| Color | Silver |
| Contact Material | Gold, Brass |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 17.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KGR50/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
