
5-position DIN EN 60529 socket connector for panel mounting. Features straight, female contacts with solder termination, rated for 250V and 5A. Constructed with a plastic body and copper, gold, and brass contacts plated in silver and gold. Offers IP40 protection and operates within a temperature range of -40°C to 85°C.
Lumberg KGV50/6 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Plastic |
| Color | Silver |
| Contact Material | Copper, Gold, Brass |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KGV50/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
