Lumberg KLBPSS3 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | NICKEL PLATED |
| Contact Plating | Silver |
| Gender | Male |
| Mating Cycles | 5000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLBPSS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.