
3.5mm 3-contact female socket for PCB mounting, featuring a right-angle orientation and a durable metal body with silver-plated brass contacts. This power connector offers a 1A current rating and a 34V voltage rating, operating within a temperature range of -30°C to 85°C. Designed for through-hole mounting with solder termination, it is RoHS compliant.
Lumberg KLBR4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Current Rating | 1A |
| Depth | 15.5mm |
| Gender | Female |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLBR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
