Conn 6.35MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
| Type | 6.35MM Stereo Plug |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 34VDC|34VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |