Lumberg KLS 44 V technical specifications.
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lumberg KLS 44 V to view detailed technical specifications.
No datasheet is available for this part.