Audio Type = Mono / Size = 2.5 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Vertical / Termination Type = Solder Terminal / Cable Diameter Max. mm = 4 / Contact Material = Copper Alloy / Contact Material = Steel / Contact Plating = Nickel / Body Material = Polypropylene (PP) / Jack / Plug Colour = Black / Current Rating mA = 500 / Voltage Rating VAC/DC = 34 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Insulation Resistance MOhm = 100
Quick Jump:
Technical Specifications
Lumberg KLS1SCHWARZ technical specifications.
General
Color
Black
Contact Material
Brass
Gender
Male
Length
39.7mm
Max Current Rating
500mA
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Max Voltage Rating (AC)
34V
Number of Ports
1
Number of Terminals/Pins
2
Orientation
Straight
Packaging
Bulk
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Lumberg KLS1SCHWARZ Datasheet
Download the complete datasheet for Lumberg KLS1SCHWARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.