Lumberg KLS3SCHWARZ technical specifications.
| Contact Plating | Nickel |
| Depth | 13mm |
| Gender | Male |
| Length | 89.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLS3SCHWARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.