Lumberg KLS40 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Outside Diameter | 3.5mm |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLS40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.