Lumberg KRE03 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Zinc |
| Current Rating | 15A |
| Depth | 10mm |
| Length | 15mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRE03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.