Lumberg KRES02 technical specifications.
| Current Rating | 15A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg KRES02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.