Lumberg KRES03 technical specifications.
| Current Rating | 15A |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg KRES03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.