Lumberg KRES04 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Board |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg KRES04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.