Lumberg KRESL02 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 15A |
| Depth | 13mm |
| Length | 10mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRESL02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
