Lumberg KRESL05/03 technical specifications.
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Depth | 14mm |
| Length | 25mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lumberg KRESL05/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
