Lumberg KRESS05 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 15A |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRESS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.