Lumberg KRESW03 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 15A |
| Length | 0.59inch |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRESW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.