Lumberg KRESW05 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Length | 0.984inch |
| Number of Poles | 5 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 42-871 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRESW05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.