
Lumberg KRESW10 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 15A |
| Length | 1.968inch |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRESW10 to view detailed technical specifications.
No datasheet is available for this part.