Lumberg KRM03 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Copper |
| Current Rating | 15A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 15mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRM03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.