Lumberg KRM06 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Copper |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRM06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
