Lumberg KRM07 technical specifications.
| Contact Material | Copper |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KRM07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.