Lumberg KRMC06 technical specifications.
| Contact Material | Bronze, Steel |
| Current Rating | 6A |
| Depth | 6.5mm |
| Length | 21mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 250V |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lumberg KRMC06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
