Lumberg KRMZ02 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Series | 06-381 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg KRMZ02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.