Lumberg KTO1SCHWARZ technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Length | 27.1mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Number of Ports | 1 |
| Number of Terminals/Pins | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KTO1SCHWARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.