
3-contact, female socket connector for general applications, featuring a straight, cable-mount orientation. Rated for 5A and 250VAC, with a contact resistance of 10^13 Ohms and a capacitance of -2 pF. Constructed with a metal body and housing, silver and gold plated brass contacts, and a PA GF insulator. Operating temperature range from -40°C to 85°C, with IP40 ingress protection.
Lumberg KV30 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, CuZn, Gold |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 66.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KV |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KV30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
