
5-contact, 5-pole DIN audio/video connector, cable mount, female socket. Features silver and gold plated brass/copper contacts, metal body with nickel plating, and a straight orientation. Rated for 250V and 5A, with an operating temperature range of -40°C to 85°C. Approvals include VDE and IEC, with IP40 rating and RoHS compliance.
Lumberg KV50/6 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Copper, CuZn, Gold |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 66.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KV |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KV50/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
