Lumberg KV50/7 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | KV |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KV50/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
