Lumberg KV60-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Length | 66.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KV60-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.