Lumberg KV71 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Brass, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KV |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KV71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.