Voltage Rating1kV
Current Rating40A
Quick Jump:
Technical Specifications
Lumberg LC4-CP10-24.0/6.0 technical specifications.
General
Current Rating
40A
Gender
Male
Reach SVHC Compliant
No
Termination
Crimp
Voltage Rating
1kV
DC Rated Voltage
1kV
Compliance
RoHS
Compliant
Datasheet
Lumberg LC4-CP10-24.0/6.0 Datasheet
Download the complete datasheet for Lumberg LC4-CP10-24.0/6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.