The LC4-CP30-26.0 is a single-contact male crimp contact from the LC4-CP series by Lumberg. It features a copper contact material with tin plating and is designed for crimp termination. The contact has a single row and one contact. The LC4-CP30-26.0 is compliant with RoHS regulations but not SVHC compliant. It is suitable for applications where a reliable and durable connection is required.
Lumberg LC4-CP30-26.0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LC4-CP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lumberg LC4-CP30-26.0 to view detailed technical specifications.
No datasheet is available for this part.