
12-position, single-row, right-angle shrouded receptacle connector with 1.27mm pitch for cable mounting. Features tin-plated copper alloy contacts, PBT housing with UL94 V-0 flammability rating, and a maximum current rating of 1.2A at 32V AC. Operates within a temperature range of -40°C to 105°C, with a contact resistance of 10MR. Approvals include UL, VDE, IEC, and EN, with RoHS compliance.
Lumberg MICA12 technical specifications.
| Approvals | UL, VDE, IEC, EN |
| Color | White |
| Contact Material | CuSn, Copper, Bronze |
| Contact Plating | Tin |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.4mm |
| Length | 17.75mm |
| Material | PBT |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | Micromodul |
| Termination | IDT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg MICA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.