Lumberg MICALD 20 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 27.91 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 6.4 |
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 32VAC |
| Cage Code | D9171 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg MICALD 20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.