The MICS-D 10 connector is a 10-position tab header with a HDR gender and 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 1.2A. It is rated for 32VAC and has a height of 6.4mm.
Lumberg MICS-D 10 technical specifications.
| Type | Tab Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 32VAC |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg MICS-D 10 to view detailed technical specifications.
No datasheet is available for this part.