The MICS/SMD 04 RP is a shrouded header connector with 4 contacts, a terminal pitch of 1.27mm, and a termination method of solder. It has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The connector is designed for surface mount applications and has a maximum current rating of 1.2A per contact. It is rated for a maximum voltage of 32VAC.
Lumberg MICS/SMD 04 RP technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 32VAC |
| Height | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg MICS/SMD 04 RP to view detailed technical specifications.
No datasheet is available for this part.