The MICS/SMD 20 RP from Lumberg is a 20-contact shrouded header with a HDR gender and 1.27mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The component operates within a temperature range of -40°C to 140°C and has a maximum current rating of 1.2A per contact. The header is rated for 32VAC and has a height of 10.5mm.
Lumberg MICS/SMD 20 RP technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 32VAC |
| Height | 10.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg MICS/SMD 20 RP to view detailed technical specifications.
No datasheet is available for this part.