Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port Bulk
Lumberg MP-371/S3 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 100VAC |
| Max Current Rating | 1A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg MP-371/S3 to view detailed technical specifications.
No datasheet is available for this part.