
The Lumberg MP-371-S6 is a 6-pin male circular connector with a current rating of 1A and an operating temperature range of -25°C to 85°C. It features a free hanging mount and solder termination. The connector body is made of plastic and has a black color with nickel plated, bronze contacts and silver plating.
Lumberg MP-371-S6 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | NICKEL PLATED, Bronze |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 1A |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg MP-371-S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.