This 7-pin circular connector is designed for cable mounting applications. It features a straight body orientation and a maximum operating temperature range of -25 to 85°C. The connector has a maximum voltage rating of 100VAC and a maximum current rating of 1A.
Lumberg MP-371/S7 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 100VAC |
| Max Current Rating | 1A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg MP-371/S7 to view detailed technical specifications.
No datasheet is available for this part.