Lumberg MP-371-S8 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Bronze, NICKEL PLATED |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 1A |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg MP-371-S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.