The MX 122-50804 terminal block from Lumberg is a 4-contact terminal block with a straight body orientation and 5.08mm pitch. It features a solder termination method and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Lumberg MX 122-50804 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg MX 122-50804 to view detailed technical specifications.
No datasheet is available for this part.