Lumberg NEB/J25 technical specifications.
| Color | Black |
| Current Rating | 1A |
| Gender | Receptacle |
| Inside Diameter | 6.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Straight |
| Pin Diameter | 2.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NEB/J |
| Termination | Solder |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NEB/J25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
