Lumberg NEB1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 21.5mm |
| Gender | Receptacle |
| Inside Diameter | 6.6mm |
| Length | 9.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pin Diameter | 1.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg NEB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.